
Dual Red LED emitter array featuring a 3mm diffused, tinted, round, domed lens. This through-hole component operates at a forward current of 2mA with a typical forward voltage of 2.2V and a reverse voltage of 5V. Delivering 1.6mcd luminous intensity at a 635nm wavelength, it offers a 60° viewing angle and is RoHS compliant. The unit is housed in a T-1 package with a maximum power dissipation of 20mW and an operating temperature range of -55°C to 100°C.
Sign in to ask questions about the Dialight 553-0211F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 553-0211F technical specifications.
| Color | Red |
| Current | 2mA |
| Depth | 4.32mm |
| Forward Current | 2mA |
| Height | 9.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| Wavelength | 635nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0211F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
