
Dual color LED emitter featuring red and green illumination, with a 3mm diffused, tinted, domed lens. This through-hole component operates at 2mA forward current and a 2.2V supply voltage, emitting light with a 565nm wavelength and 1.6mcd luminous intensity. Designed for high reliability, it offers a wide operating temperature range from -55°C to 100°C and a 60° viewing angle. The RoHS compliant package ensures environmental adherence.
Sign in to ask questions about the Dialight 553-0212F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 553-0212F technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Color | Green, Red |
| Current | 2mA |
| Depth | 10.73mm |
| Forward Current | 2mA |
| Height | 9.652mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 553 |
| Shape | Round |
| T-code | T-1 |
| Terminal Finish | Tin |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| Wavelength | 565nm |
| Width | 4.318mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0212F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
