Dual color LED array featuring red and green illumination. This through-hole mounted component offers a 3mm diffused, tinted, round, domed, clear lens style with a 60° viewing angle. Each of the two elements operates at a 2mA forward current, with a typical forward voltage of 1.7V and a reverse voltage rating of 5V. The LED emitters provide a luminous intensity of 1.6mcd at a 565nm wavelength, with a maximum power dissipation of 20mW. This RoHS compliant package measures 11mm in length, 4.32mm in width, and 9.65mm in height.
Dialight 553-0221F technical specifications.
| Color | Green, Red |
| Current | 2mA |
| Depth | 4.32mm |
| Forward Current | 2mA |
| Height | 9.65mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Clear |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.7V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0221F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.