
Dual element, through-hole mounted LED array emitting green light. Features a 3mm diffused, tinted, round, domed lens with a 60° viewing angle. Operates with a 2.2V forward voltage and 20mA forward current, delivering 1.6mcd luminous intensity at a 565nm wavelength. Rated for 20mW power dissipation and a wide operating temperature range from -55°C to 100°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 553-0222-200F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 553-0222-200F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 14.06mm |
| Forward Current | 2mA |
| Height | 9.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.2V |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0222-200F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
