
Dual element, through-hole mounted green LED emitter array featuring a 3mm diffused, tinted, round, domed lens. Operates with a 2mA forward current and 1.9V voltage rating, delivering 1.6mcd luminous intensity at a 565nm wavelength. This RoHS compliant component offers a 60° viewing angle and operates across a -55°C to 100°C temperature range.
Dialight 553-0222-300F technical specifications.
| Color | Green |
| Current | 2mA |
| Depth | 5.08mm |
| Forward Current | 2mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0222-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.