
Green, single-color LED array featuring two elements in a T-1, 3mm package. This through-hole, right-angle component offers a diffused, tinted, dome lens style with a 60° viewing angle. It operates at a forward current of 2mA and a forward voltage of 1.9V to 2.2V, with a luminous intensity of 1.6mcd. The LED array is RoHS compliant and designed for a wide operating temperature range from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 553-0222F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 553-0222F technical specifications.
| Color | Green |
| Depth | 4.32mm |
| Forward Current | 2mA |
| Height | 9.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Dome, Colored, Round |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.2V |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0222F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.