
Dual color LED array featuring red and yellow illumination. This through-hole mounted component offers two elements with a 3mm diffused, tinted, domed lens style. Operating at a forward current of 2mA, it provides a luminous intensity of 1.6mcd with a 60° viewing angle and a wavelength of 583nm. The LED emitter is RoHS compliant and rated for a reverse voltage of 5V and a voltage rating of 2.1V, with a maximum power dissipation of 20mW.
Dialight 553-0231F technical specifications.
| Color | Red, Yellow |
| Current | 2mA |
| Depth | 4.32mm |
| Forward Current | 2mA |
| Illumination Color | Red, Yellow |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 583nm |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0231F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.