Bi-level LED emitter featuring two 3mm diffused, tinted, round, domed, colored lens elements. Emits yellow and green light with a typical forward current of 2mA and a forward voltage of 1.8V. Offers a luminous intensity of 1.6mcd and a 60° viewing angle. Designed for through-hole mounting, operating between -40°C and 100°C, with a reverse voltage rating of 5V. Lead-free and RoHS compliant.
Dialight 553-0232F technical specifications.
| Color | Green, Yellow |
| Current | 2mA |
| Depth | 4.32mm |
| Forward Current | 2mA |
| Height | 9.652mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| Width | 4.318mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0232F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
