
This 2-LED device features yellow illumination with a luminous intensity of 5mcd and a viewing angle of 60°. It operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The LED is packaged in bulk quantities of 50 units and has a wavelength of 585nm.
Sign in to ask questions about the Dialight 553-0233-400F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 553-0233-400F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 1.8V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0233-400F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.