
This is a red LED with a luminous intensity of 29mcd and a wavelength of 635nm. It is available in a bulk packaging with 50 units per package. The LED has a forward current rating of 20mA and a reverse voltage rating of 5V. It is designed for through hole mount and is not RoHS compliant.
Dialight 553-0301 technical specifications.
| Color | Red |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 11mm |
| Lens Color | Red |
| Luminous Intensity | 29mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 553 |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 553-0301 to view detailed technical specifications.
No datasheet is available for this part.