Dual Red LED emitter, T-1 (3mm) package, featuring a diffused, tinted, round, domed lens. Operates with a 10mA forward current and a 5V reverse voltage, delivering 29mcd luminous intensity at a 635nm wavelength. This through-hole mount component has a 60° viewing angle and a maximum operating temperature of 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Dialight 553-0311F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 553-0311F technical specifications.
| Color | Red |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Height | 9.65mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 635nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0311F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
