
This green LED has a wavelength of 565nm and a luminous intensity of 19mcd. It operates within a temperature range of -40°C to 85°C and is rated for a forward current of 20mA at a voltage of 10V. The LED is packaged in a RoHS compliant package and is available in a quantity of 50 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 553-0322-200F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 553-0322-200F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 14.06mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 4.32mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 10V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0322-200F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.