Dual green LED emitter array featuring a 3mm diffused, domed lens. This through-hole component operates at a 5V rating with a 10mA forward current, emitting green light at a 565nm wavelength. Delivering 19mcd luminous intensity with a 60° viewing angle, it is RoHS compliant and suitable for operation between -55°C and 100°C.
Dialight 553-0322-300F technical specifications.
| Color | Green |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 9.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0322-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.