
Green LED array featuring two elements, a T-1 (3mm) package, and a diffused, tinted, round, domed lens. This through-hole mount component operates with a forward current of 20mA, a reverse voltage of 5V, and an operating supply voltage of 20V. Emitting green light with a wavelength of 565nm, it offers a luminous intensity of 19mcd and a 60° viewing angle. The RoHS compliant unit has a maximum operating temperature of 85°C and is supplied in bulk packaging.
Dialight 553-0322F technical specifications.
| Color | Green |
| Current | 10mA |
| Depth | 4.32mm |
| Forward Current | 20mA |
| Height | 9.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 11mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored, Circular |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0322F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
