
Dual Yellow LED emitter array, featuring a 3mm diffused, tinted, round, domed lens. This through-hole component operates at a forward current of 10mA, with a typical luminous intensity of 12.6mcd and a wavelength of 585nm. Rated for 5V, it offers a 60° viewing angle and a wide operating temperature range from -55°C to 100°C. The RoHS compliant package contains 2 LEDs and is supplied in bulk packaging.
Dialight 553-0333-300F technical specifications.
| Color | Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 9.65mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| Wavelength | 585nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0333-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
