LED Bi-Level Uni-Color Green/Yellow 4-Pin Bulk
Dialight 553-0744-838F technical specifications.
| Color | Green, Yellow |
| Lens Size | 1.81mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0744-838F to view detailed technical specifications.
No datasheet is available for this part.