
Dual color LED array featuring yellow and green illumination. This diffused, round, domed T-1 (3mm) LED emitter offers a 4.32mm x 4.32mm x 9.65mm footprint with four contacts and four elements. Operating at a forward current of 10mA, it provides a luminous intensity of 4.3mcd with a 565nm wavelength and an 80° viewing angle. Rated for 2.1V, it supports a reverse voltage of 5V and a maximum power dissipation of 100mW, with an operating temperature range of -55°C to 100°C. Through-hole mounting and RoHS compliant.
Dialight 553-0744F technical specifications.
| Color | Green, Yellow |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Height | 9.65mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Green, Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Colorless, Circular |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-0744F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
