
Green LED array featuring two elements, each with a 565nm wavelength and 2.1V forward voltage. This through-hole component offers a 45° viewing angle and 50mcd luminous intensity. Designed for 30mA operation, it has a maximum power dissipation of 100mW and operates within a temperature range of -55°C to 100°C. The T-1, 3mm package includes tinted, round, domed, diffused, colored, circular lenses. RoHS compliant and lead-free.
Sign in to ask questions about the Dialight 553-2222-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 553-2222-100F technical specifications.
| Color | Green |
| Current | 30mA |
| Depth | 11mm |
| Forward Current | 10mA |
| Height | 9.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Size | 1.8mm |
| Lens Style | Tinted, Round, Domed, Diffused, Colored, Circular |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-2222-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
