
Dual element, through-hole mounted green LED emitter with a 3mm tinted, round, domed, diffused, colored lens. Features a 2.1V forward voltage, 20mA typical current, and 30mA forward current, with a luminous intensity of 50mcd and a 45° viewing angle. Operates across a -55°C to 100°C temperature range and has a power dissipation of 100mW. This RoHS compliant component is supplied in bulk packaging.
Dialight 553-2222-300F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 10.54mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Size | 3mm |
| Lens Style | Tinted, Round, Domed, Diffused, Colored |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-2222-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.