Sign in to ask questions about the Dialight 553-2233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 553-2233 technical specifications.
| Illumination Color | Yellow |
| Luminous Intensity | 35mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 553-2233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.