
This yellow LED is a 2-element device with a forward current rating of 10mA and a voltage rating of 2.1V. It has a luminous intensity of 30mcd and a viewing angle of 45°. The LED is available in a through-hole package and is RoHS compliant. It operates over a temperature range of -55°C to 100°C.
Dialight 553-2233-100F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 11mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Length | 4.32mm |
| Lens Style | Tinted, Diffused, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 553-2233-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.