This dual yellow LED features a luminous intensity of 30 millicandela and a viewing angle of 45 degrees. It operates within a temperature range of -55°C to 100°C and is rated for a maximum current of 20mA. The LED is packaged in a RoHS compliant package and is available in quantities of 50. It is suitable for use in applications where a high level of brightness and color consistency are required.
Dialight 553-2233F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Lens Style | Tinted, Diffused, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 553 |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
No datasheet is available for this part.