
Single color red LED emitter, diffused, tinted, round, domed lens style with a 3mm lens size. Features a 40° viewing angle, 650nm wavelength, and 1.2mcd luminous intensity. Operates with a 2V forward voltage and 20mA forward current, with a maximum power dissipation of 80mW. Through-hole mount package, lead-free and RoHS compliant, with an operating temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 555-2001F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 555-2001F technical specifications.
| Color | Red |
| Current | 50mA |
| Depth | 6.22mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 1.6V |
| Wavelength | 650nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-2001F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
