Single Color LED, Red, Diffused, 2mm,
Dialight 555-2002 technical specifications.
| Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 4.2mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 3.6V |
| RoHS | Not Compliant |
No datasheet is available for this part.