
Red, single-color LED emitter with a T-3/4 package, featuring a 2mm lens diameter and a clear, round, domed, diffused lens style. This through-hole component operates with a forward current of 8mA and a typical current of 6mA, at a forward voltage of 5V. It emits red light with a wavelength of 650nm and a luminous intensity of 1.9mcd, offering a 40° viewing angle. The LED is RoHS compliant and operates within a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 555-2003F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 555-2003F technical specifications.
| Color | Red |
| Current | 6mA |
| Depth | 6.22mm |
| Forward Current | 8mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 650nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-2003F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.