The 555-2005 is a standard LED with a red color, 10V voltage rating, and 14mA current rating. It has a 5mm lens size with a clear, round, domed style and a viewing angle of 40°. The LED is available in bulk packaging and is not RoHS compliant. It is suitable for through hole mounting.
Sign in to ask questions about the Dialight 555-2005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 555-2005 technical specifications.
| Color | Red |
| Current | 14mA |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 4.2mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-2005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.