
Red diffused standard LED emitter, T-3/4 package, 2mm lens size. Features 4mA forward current, 6V reverse voltage, and 5V voltage rating. Emits red light with a luminous intensity of 0.9mcd at a 40° viewing angle and 650nm wavelength. Operates between -55°C and 100°C, with a 6.22mm depth, 6.35mm height, and 2.54mm width. Through-hole mount, RoHS compliant.
Dialight 555-2007F technical specifications.
| Color | Red |
| Current | 3mA |
| Depth | 6.22mm |
| Forward Current | 4mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 0.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 650nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-2007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
