
Green diffused T-3/4 standard LED emitter with a 2mm lens size. Features a 565nm wavelength, 2.5mcd luminous intensity, and a 40° viewing angle. Operates with a forward current of 6.7mA and a 5V voltage rating. This RoHS compliant component is designed for through-hole mounting and has a maximum operating temperature of 100°C.
Dialight 555-2303F technical specifications.
| Color | Green |
| Current | 4.7mA |
| Depth | 6.22mm |
| Forward Current | 6.7mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-2303F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.