
Single Color LED emitter, yellow illumination, featuring a 2mm T-3/4 package. This through-hole component operates at a forward current of 20mA and a voltage rating of 2.2V, with a typical forward voltage of 3V. It offers a luminous intensity of 2mcd and a viewing angle of 40°, with a peak wavelength of 583nm. The LED is lead-free, RoHS compliant, and operates within a temperature range of -55°C to 100°C.
Sign in to ask questions about the Dialight 555-2401F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 555-2401F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 6.22mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Lens Color | Yellow |
| Lens Style | Clear, Diffused, Round |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 2.2V |
| Wavelength | 583nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-2401F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
