
Red diffused T-3/4 standard LED emitter with a 2mm diameter and 7.62mm length. Features a 40° viewing angle, 650nm wavelength, and 0.9mcd luminous intensity at 3mA forward current. Operates within a -55°C to 100°C temperature range with a 5V voltage rating and 6V reverse voltage. Through-hole mount design, 2.54mm depth, and 2.44mm width.
Dialight 555-3007 technical specifications.
| Color | Red |
| Current | 3mA |
| Depth | 2.54mm |
| Diameter | 2mm |
| Forward Current | 3mA |
| Illumination Color | Red |
| Length | 7.62mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 0.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 6V |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 650nm |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-3007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
