
Single color red LED emitter, diffused T-3/4 package with a 2mm lens diameter. Features a 40° viewing angle, 650nm wavelength, and 0.6mcd luminous intensity. Operates with a 1mA forward current and 5V forward voltage, with a maximum reverse voltage of 6V. Through-hole mount design, lead-free and RoHS compliant, with an operating temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 555-3009F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 555-3009F technical specifications.
| Color | Red |
| Current | 1mA |
| Depth | 2.54mm |
| Forward Current | 1mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 0.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 650nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-3009F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.