
Green, diffused, T-3/4 standard LED emitter with a 2mm lens diameter. Features a 2.4V forward voltage, 20mA forward current, and 565nm wavelength. Offers a luminous intensity of 1mcd and a 40° viewing angle. Operates within a temperature range of -55°C to 100°C, with a 3V reverse voltage and 80mW power dissipation. Through-hole mount, lead-free, and RoHS compliant.
Dialight 555-3301F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 2.54mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 2.4V |
| Wavelength | 565nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-3301F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
