
Single color yellow LED emitter, diffused T-3/4 package with a 2mm lens diameter. Features a 2.2V forward voltage, 20mA forward current, and 80mW power dissipation. Emits yellow light with a luminous intensity of 2mcd and a 40° viewing angle, operating across a -55°C to 100°C temperature range. Through-hole mount design, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 555-3401F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 2.2V |
| Wavelength | 583nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-3401F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
