
Four-element red LED array featuring a tinted diffused lens with a 5mm diameter. This through-hole component operates at 20mA forward current and a 2V forward voltage, emitting light at 650nm with a luminous intensity of 1.2mcd and a 40° viewing angle. The unit is RoHS compliant, has a maximum power dissipation of 80mW, and operates within a temperature range of -55°C to 100°C.
Sign in to ask questions about the Dialight 555-4001F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 555-4001F technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 6.22mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 1.6V |
| Wavelength | 650nm |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-4001F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.