
Four-element red LED array featuring a tinted diffused lens and a T-3/4 package. This through-hole component operates at a forward current of 6mA with a typical forward voltage of 2V and a reverse voltage of 6V. Emitting red light with a wavelength of 650nm, it provides a luminous intensity of 1.9mcd and a viewing angle of 40°. The RoHS compliant unit has a maximum operating temperature of 100°C and a minimum of -55°C.
Sign in to ask questions about the Dialight 555-4003F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 555-4003F technical specifications.
| Color | Red |
| Current | 6mA |
| Depth | 6.22mm |
| Forward Current | 6mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Lens Color | Red |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 650nm |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-4003F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
