
High-performance green LED array featuring four elements with a 40° viewing angle and 583nm wavelength. This through-hole mounted component operates at 4.7mA forward current and 5V voltage rating, delivering 2.5mcd luminous intensity. The tinted diffused, clear circular lens style is housed in a T-3/4, 2mm package with 8 contacts. This RoHS compliant product is designed for PCB mounting and operates within a -55°C to 100°C temperature range.
Sign in to ask questions about the Dialight 555-4303F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 555-4303F technical specifications.
| Color | Green |
| Current | 4.7mA |
| Depth | 6.22mm |
| Forward Current | 4.7mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Lens Color | Green |
| Lens Style | Clear, Circular, Diffused, Round |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-4303F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.