
This yellow LED has a luminous intensity of 2mcd and a viewing angle of 40°. It is rated for a forward current of 20mA and a DC rated voltage of 2.2V. The LED is available in a bulk packaging with 100 units per package and is not RoHS compliant.
Dialight 555-4401 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Diameter | 0.08inch |
| Forward Current | 20mA |
| Height | 6.35mm |
| Illumination Color | Yellow |
| Length | 10.3mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 2.2V |
| DC Rated Voltage | 2.2V |
| Wavelength | 583nm |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-4401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.