
Four-element red LED array, featuring a tinted diffused lens style and a T-3/4 package. This through-hole component operates at a forward current of 3mA and a voltage rating of 5V, emitting light at a wavelength of 650nm with a luminous intensity of 0.9mcd and a 40° viewing angle. It offers a wide operating temperature range from -55°C to 100°C and is RoHS compliant.
Dialight 555-5007F technical specifications.
| Color | Red |
| Current | 3mA |
| Depth | 7.77mm |
| Forward Current | 3mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 0.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 650nm |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-5007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.