Dialight 555-5303 technical specifications.
| Color | Green |
| Current | 4.7mA |
| Forward Current | 4.7mA |
| Height | 6.35mm |
| Housing Color | Black |
| Lead Length | 3.68mm |
| Length | 10.3mm |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 2.5mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 555 |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 7.77mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 555-5303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.