
High-performance green LED array featuring four elements in a T-3/4 package with a 2mm size. This diffused, tinted lens emits green light with a luminous intensity of 2.5mcd at a forward current of 4.7mA and a 5V rating. Operating across a wide temperature range from -55°C to 100°C, this RoHS compliant component offers a 40° viewing angle and a 565nm wavelength. Designed for through-hole mounting, it is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 555-5303F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 4.7mA |
| Depth | 7.77mm |
| Forward Current | 4.7mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Lens Style | Diffused |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 555 |
| Size | 2mm |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| Width | 10.29mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 555-5303F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
