
Panel mountable single element white LED emitter with a 24V DC rated voltage and 32mA forward current. Features a round, flat Fresnel lens with white lens color and a luminous intensity of 1.5mcd. Operates within a temperature range of -30°C to 85°C and offers IP66 environmental protection. Termination is screw type, with bulk packaging.
Dialight 556-1004-304 technical specifications.
| Color | White |
| Current | 32mA |
| Current Rating | 32mA |
| Depth | 28.5mm |
| Diameter | 28.4mm |
| Forward Current | 32mA |
| Height | 48.6mm |
| Illumination Color | White |
| Length | 28.5mm |
| Lens Color | White |
| Lens Style | Round, Flat |
| Lens Transparency | Fresnel |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | 556 |
| Termination | Screw |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-1004-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
