
The 125V 8.5mA Green LED Round Screw Terminal is a general-purpose optoelectronic component with a round shape and screw terminal termination. It has a current rating of 8.5mA and a voltage rating of 125V. The component is packaged in a bulk quantity and has an IP66 rating. It is not Reach SVHC compliant. The LED emits a green illumination color and has a round, flat lens style.
Sign in to ask questions about the Dialight 556-1205-304F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 556-1205-304F technical specifications.
| Package/Case | 125 |
| Color | Green |
| Current Rating | 8.5mA |
| Forward Current | 8.5mA |
| Illumination Color | Green |
| Length | 46.23mm |
| Lens Color | Green |
| Lens Style | Round, Flat |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1205-304F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.