
Single color LED emitter, red illumination, featuring a round, flat lens style and panel mount termination with screw connection. Operates at 24V with a forward current rating of 46mA. Designed for a wide temperature range from -30°C to 85°C, this RoHS compliant component offers IP66 ingress protection.
Dialight 556-1504-304F technical specifications.
| Color | Red |
| Current | 46mA |
| Current Rating | 46mA |
| Depth | 28.5mm |
| Forward Current | 46mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 46.23mm |
| Lens Color | Red |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1504-304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
