
Uni-color red LED panel mount indicator with a luminous intensity of 2000mcd. Features a round, flat lens style and screw termination, designed for automotive applications. Operates with a forward current of 10.5mA and a voltage rating of 125V. This RoHS compliant component offers a panel mount design with IP66 rating, suitable for operating temperatures from -30°C to 85°C.
Sign in to ask questions about the Dialight 556-1505-304F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 556-1505-304F technical specifications.
| Color | Red |
| Current | 10.5mA |
| Current Rating | 10.5mA |
| Depth | 28.5mm |
| Forward Current | 10.5mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 46.23mm |
| Lens Color | Red |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1505-304F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.