Single Color LED Display Cluster, Red, 28.5mm
Dialight 556-1508-304 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Round, Flat |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.