This red LED has a forward current of 20mA and a maximum operating temperature of 85°C. It is rated for use in environments with an IP66 rating, making it suitable for harsh conditions. The LED is panel mount and has a round, flat lens style. It is compliant with RoHS regulations and is available in a bulk packaging option.
Dialight 556-1508-304F technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 37.5V |
| RoHS | Compliant |
No datasheet is available for this part.