The 556-1508-324F LED is a panel mount device with a round, flat lens in red. It operates at a maximum voltage of 37.5V and a maximum current of 20mA. The LED is rated for IP66 and is compliant with RoHS regulations. It is available in a single unit quantity and features a screw termination.
Dialight 556-1508-324F technical specifications.
| Current | 20mA |
| Lens Color | Red |
| Lens Style | Round, Flat |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 37.5V |
| RoHS | Compliant |
No datasheet is available for this part.