
Single color LED emitter, green illumination, featuring a round, flat lens style. Rated for 60mA forward current and 12V operating voltage, this panel mount LED offers a 1.915-inch height and 46.23mm length. It operates within a temperature range of -30°C to 85°C and is RoHS compliant with IP66 ratings. Approvals include UL and NEMA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 556-1603-304F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 556-1603-304F technical specifications.
| Approvals | UL, NEMA |
| Color | Green |
| Current | 60mA |
| Current Rating | 60mA |
| Forward Current | 60mA |
| Height | 1.915inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 46.23mm |
| Lens Color | Green |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1603-304F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
