This green LED has a forward current of 9.5mA and a voltage rating of 125V. It features a round, flat lens with Fresnel transparency and a diameter of 28.4mm. The LED is rated for IP66 and is available in bulk packaging.
Dialight 556-1605-304 technical specifications.
| Color | Green |
| Current | 9.5mA |
| Diameter | 28.4mm |
| Forward Current | 9.5mA |
| Illumination Color | Green |
| Length | 56.8mm |
| Lens Color | Green |
| Lens Style | Round, Flat |
| Lens Transparency | Fresnel |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | 556 |
| Termination | Screw |
| Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-1605-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.