
This green LED from Dialight features a round, flat lens and is rated for 125V and 9.5mA. It is designed for panel mount and has an operating temperature range of -30°C to 85°C. The device is compliant with IP66 ratings and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 556-1605-324F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 9.5mA |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Termination | Screw |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1605-324F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
